
IRF2807STRLPBF | |
|---|---|
DigiKey Part Number | IRF2807STRLPBFTR-ND - Tape & Reel (TR) IRF2807STRLPBFCT-ND - Cut Tape (CT) IRF2807STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF2807STRLPBF |
Description | MOSFET N-CH 75V 82A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 82A (Tc) 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3820 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 43A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3007STRLPBF | Infineon Technologies | 3 084 | 448-IRF3007STRLPBFCT-ND | 82,17000 Kč | MFR Recommended |
| BUK7613-60E,118 | Nexperia USA Inc. | 3 988 | 1727-7250-1-ND | 52,97000 Kč | Similar |
| HUF75545S3ST | onsemi | 545 | HUF75545S3STCT-ND | 78,83000 Kč | Similar |
| HUF76439S3ST | onsemi | 2 264 | HUF76439S3STCT-ND | 73,83000 Kč | Similar |
| PSMN012-80BS,118 | Nexperia USA Inc. | 4 944 | 1727-7206-1-ND | 53,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 44,04700 Kč | 440,47 Kč |
| 100 | 30,19670 Kč | 3 019,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,94939 Kč | 18 359,51 Kč |
| 1 600 | 21,25736 Kč | 34 011,78 Kč |
| 2 400 | 20,39555 Kč | 48 949,32 Kč |
| 4 000 | 19,42742 Kč | 77 709,68 Kč |
| 5 600 | 18,85415 Kč | 105 583,24 Kč |
| 8 000 | 18,29726 Kč | 146 378,08 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |










