N-Channel 80 V 74A (Tc) 148W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN012-80BS,118

DigiKey Part Number
1727-7206-2-ND - Tape & Reel (TR)
1727-7206-1-ND - Cut Tape (CT)
1727-7206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN012-80BS,118
Description
MOSFET N-CH 80V 74A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 74A (Tc) 148W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2782 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
148W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1034,62600 Kč346,26 Kč
10023,62070 Kč2 362,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80017,85906 Kč14 287,25 Kč
1 60016,51335 Kč26 421,36 Kč
2 40015,82785 Kč37 986,84 Kč
4 00015,05782 Kč60 231,28 Kč
5 60014,60201 Kč81 771,26 Kč
8 00014,15900 Kč113 272,00 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč