IRFS3806PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 988
Unit Price: 16,10000 Kč
Datasheet

Similar


onsemi
In Stock: 7 384
Unit Price: 19,78000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 11,03393 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 581
Unit Price: 13,82000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 920
Unit Price: 17,05000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 22,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 21,43000 Kč
Datasheet
N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3806PBF

DigiKey Part Number
IRFS3806PBF-ND
Manufacturer
Manufacturer Product Number
IRFS3806PBF
Description
MOSFET N-CH 60V 43A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 50 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
71W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
15.8mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK7613-60E,118Nexperia USA Inc.3 9881727-7250-1-ND16,10000 KčSimilar
FDB13AN06A0onsemi7 384FDB13AN06A0CT-ND19,78000 KčSimilar
IXTA70N075T2IXYS0IXTA70N075T2-ND11,03393 KčSimilar
PSMN015-60BS,118Nexperia USA Inc.11 5811727-7207-1-ND13,82000 KčSimilar
RSJ400N06FRATLRohm Semiconductor920RSJ400N06FRATLCT-ND17,05000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types