Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SQM60N06-15_GE3 | |
|---|---|
DigiKey Part Number | SQM60N06-15_GE3TR-ND - Tape & Reel (TR) SQM60N06-15_GE3CT-ND - Cut Tape (CT) SQM60N06-15_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM60N06-15_GE3 |
Description | MOSFET N-CH 60V 56A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 56A (Tc) 107W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2480 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 107W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7613-60E,118 | Nexperia USA Inc. | 3 988 | 1727-7250-1-ND | 53,33000 Kč | Similar |
| FQB50N06LTM | onsemi | 0 | FQB50N06LTMFSTR-ND | 0,00000 Kč | Similar |
| HUF76439S3ST | onsemi | 2 364 | HUF76439S3STCT-ND | 74,33000 Kč | Similar |
| IRFS3806TRLPBF | Infineon Technologies | 8 522 | IRFS3806TRLPBFCT-ND | 50,61000 Kč | Similar |
| IRFZ44ZSPBF | Infineon Technologies | 0 | IRFZ44ZSPBF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 48,79900 Kč | 487,99 Kč |
| 100 | 33,93910 Kč | 3 393,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,16378 Kč | 20 931,02 Kč |
| 1 600 | 24,34915 Kč | 38 958,64 Kč |
| 2 400 | 23,42528 Kč | 56 220,67 Kč |
| 4 000 | 22,38718 Kč | 89 548,72 Kč |
| 5 600 | 22,21851 Kč | 124 423,66 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |






