IRFZ44ZSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 78,32000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 78,32000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 581
Unit Price: 45,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 53,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 70,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 297
Unit Price: 51,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 368
Unit Price: 67,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 570
Unit Price: 84,62000 Kč
Datasheet
N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ44ZSPBF

DigiKey Part Number
IRFZ44ZSPBF-ND
Manufacturer
Manufacturer Product Number
IRFZ44ZSPBF
Description
MOSFET N-CH 55V 51A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
13.9mOhm @ 31A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1420 pF @ 25 V
FET Type
Power Dissipation (Max)
80W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFZ44SPBFVishay Siliconix0IRFZ44SPBF-ND78,32000 KčSimilar
IRFZ44STRLPBFVishay Siliconix0742-IRFZ44STRLPBFCT-ND78,32000 KčSimilar
PSMN015-60BS,118Nexperia USA Inc.11 5811727-7207-1-ND45,78000 KčSimilar
PSMN7R6-60BS,118Nexperia USA Inc.1521727-7215-1-ND53,96000 KčSimilar
STB55NF06T4STMicroelectronics828497-6553-1-ND70,97000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types