FQB50N06LTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8 522
Unit Price: 50,61000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 653
Unit Price: 61,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: 86,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 581
Unit Price: 45,78000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 22,89454 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 000
Unit Price: 65,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 433
Unit Price: 48,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 70,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 297
Unit Price: 51,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 807
Unit Price: 80,63000 Kč
Datasheet
N-Channel 60 V 52.4A (Tc) 3.75W (Ta), 121W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 52.4A (Tc) 3.75W (Ta), 121W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB50N06LTM

DigiKey Part Number
FQB50N06LTMFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB50N06LTM
Description
MOSFET N-CH 60V 52.4A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 52.4A (Tc) 3.75W (Ta), 121W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1630 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.75W (Ta), 121W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
21mOhm @ 26.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS3806TRLPBFInfineon Technologies8 522IRFS3806TRLPBFCT-ND50,61000 KčSimilar
IRFZ48STRLPBFVishay Siliconix653742-IRFZ48STRLPBFCT-ND61,52000 KčSimilar
PSMN005-75B,118Nexperia USA Inc.751727-PSMN005-75B,118CT-ND86,30000 KčSimilar
PSMN015-60BS,118Nexperia USA Inc.11 5811727-7207-1-ND45,78000 KčSimilar
SIHFZ48RS-GE3Vishay Siliconix0742-SIHFZ48RS-GE3TR-ND22,89454 KčSimilar
Obsolete
Marketplace Stock: 18 400 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

18 400In Stock
Ships from Flip Electronics