IXTA110N055P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7 384
Unit Price: 65,51000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 522
Unit Price: 50,61000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 616
Unit Price: 26,03752 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 20 261
Unit Price: 57,32000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 581
Unit Price: 45,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 53,96000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 74,96000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 70,97000 Kč
Datasheet
N-Channel 55 V 110A (Tc) 390W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA110N055P

DigiKey Part Number
IXTA110N055P-ND
Manufacturer
Manufacturer Product Number
IXTA110N055P
Description
MOSFET N-CH 55V 110A TO263
Customer Reference
Detailed Description
N-Channel 55 V 110A (Tc) 390W (Tc) Surface Mount TO-263AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2210 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
390W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
13.5mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB13AN06A0onsemi7 384FDB13AN06A0CT-ND65,51000 KčSimilar
IRFS3806TRLPBFInfineon Technologies8 522IRFS3806TRLPBFCT-ND50,61000 KčSimilar
IRFZ46ZSTRLPBFInfineon Technologies3 616IRFZ46ZSTRLPBF-ND26,03752 KčSimilar
IRFZ48NSTRLPBFInfineon Technologies20 261IRFZ48NSTRLPBFCT-ND57,32000 KčSimilar
PSMN015-60BS,118Nexperia USA Inc.11 5811727-7207-1-ND45,78000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable