IXFH22N60P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 74
Unit Price: 4,44000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,03956 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 711
Unit Price: 3,36000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,74170 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 531
Unit Price: 7,51000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 203
Unit Price: 7,51000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,40862 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,40862 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 501
Unit Price: 5,02000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 381
Unit Price: 2,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 524
Unit Price: 5,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,81000 Kč
Datasheet
N-Channel 600 V 22A (Tc) 400W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH22N60P

DigiKey Part Number
IXFH22N60P-ND
Manufacturer
Manufacturer Product Number
IXFH22N60P
Description
MOSFET N-CH 600V 22A TO247AD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 400W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
400W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
350mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOK18N65LAlpha & Omega Semiconductor Inc.0785-1589-5-ND0,00000 KčSimilar
AOK20N60LAlpha & Omega Semiconductor Inc.74785-1532-5-ND4,44000 KčSimilar
APT23F60BMicrochip Technology0APT23F60B-ND4,03956 KčSimilar
IPW80R360P7XKSA1Infineon Technologies711IPW80R360P7XKSA1-ND3,36000 KčSimilar
IRFP21N60LPBFVishay Siliconix0IRFP21N60LPBF-ND2,74170 KčSimilar
Available To Order
Factory Stock: 810
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
300121,25717 Kč36 377,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,25717 Kč
Unit Price with VAT:146,72118 Kč