
IPW80R360P7XKSA1 | |
|---|---|
DigiKey Part Number | IPW80R360P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW80R360P7XKSA1 |
Description | MOSFET N-CH 800V 13A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 84W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IPW80R360P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 500 V |
Part Status Not For New Designs | Power Dissipation (Max) 84W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO247-3-41 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 5.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH22N60P | IXYS | 0 | IXFH22N60P-ND | 121,25717 Kč | Similar |
| STW18NM80 | STMicroelectronics | 0 | 497-10085-5-ND | 192,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 30 | 51,93500 Kč | 1 558,05 Kč |
| 120 | 42,38975 Kč | 5 086,77 Kč |
| 510 | 35,38369 Kč | 18 045,68 Kč |
| 1 020 | 32,82584 Kč | 33 482,36 Kč |
| 2 010 | 30,71809 Kč | 61 743,36 Kč |
| 5 010 | 28,39189 Kč | 142 243,37 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |








