Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW18NM80 | |
|---|---|
DigiKey Part Number | 497-10085-5-ND |
Manufacturer | |
Manufacturer Product Number | STW18NM80 |
Description | MOSFET N-CH 800V 17A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW18NM80 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2070 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 295mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK18N65L | Alpha & Omega Semiconductor Inc. | 0 | 785-1589-5-ND | 0,00000 Kč | Similar |
| AOK20N60L | Alpha & Omega Semiconductor Inc. | 74 | 785-1532-5-ND | 125,78000 Kč | Similar |
| IRFPC60LCPBF | Vishay Siliconix | 531 | IRFPC60LCPBF-ND | 212,71000 Kč | Similar |
| IXFH18N60P | IXYS | 0 | IXFH18N60P-ND | 188,77000 Kč | Similar |
| IXFH22N60P | IXYS | 0 | IXFH22N60P-ND | 121,25717 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 30 | 112,72433 Kč | 3 381,73 Kč |
| 120 | 95,09467 Kč | 11 411,36 Kč |
| 510 | 82,18000 Kč | 41 911,80 Kč |
| 1 020 | 79,09165 Kč | 80 673,48 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |








