Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 830W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 270mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT23F60B | Microchip Technology | 0 | APT23F60B-ND | 114,47178 Kč | Similar |
| APT38F80B2 | Microchip Technology | 8 | APT38F80B2-ND | 352,56000 Kč | Similar |
| IRFP27N60KPBF | Vishay Siliconix | 0 | IRFP27N60KPBF-ND | 0,00000 Kč | Similar |
| SPW16N50C3FKSA1 | Infineon Technologies | 56 | SPW16N50C3FKSA1-ND | 118,85000 Kč | Similar |
| SPW17N80C3FKSA1 | Infineon Technologies | 1 812 | SPW17N80C3FKSA1-ND | 148,88000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 282,93197 Kč | 84 879,59 Kč |
| Unit Price without VAT: | 282,93197 Kč |
|---|---|
| Unit Price with VAT: | 342,34768 Kč |







