
SPW16N50C3FKSA1 | |
|---|---|
DigiKey Part Number | SPW16N50C3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW16N50C3FKSA1 |
Description | MOSFET N-CH 560V 16A TO247-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 560 V 16A (Tc) 160W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPW16N50C3FKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 675µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 560 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 30 | 65,96167 Kč | 1 978,85 Kč |
| 120 | 54,29733 Kč | 6 515,68 Kč |
| 510 | 45,73859 Kč | 23 326,68 Kč |
| 1 020 | 42,61503 Kč | 43 467,33 Kč |
| 2 010 | 40,04120 Kč | 80 482,81 Kč |
| 5 010 | 37,20129 Kč | 186 378,46 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |

