APT23F60B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 252,19000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 112,54927 Kč

Similar


IXYS
In Stock: 0
Unit Price: 214,18000 Kč
Datasheet

Similar


IXYS
In Stock: 294
Unit Price: 284,73000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 146,74800 Kč

Similar


IXYS
In Stock: 0
Unit Price: 282,93197 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 506,47000 Kč
Datasheet

Similar


IXYS
In Stock: 313
Unit Price: 283,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 194
Unit Price: 157,49000 Kč
Datasheet
N-Channel 600 V 24A (Tc) 415W (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT23F60B

DigiKey Part Number
APT23F60B-ND
Manufacturer
Manufacturer Product Number
APT23F60B
Description
MOSFET N-CH 600V 24A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 415W (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4415 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
415W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247 [B]
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
290mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTH26N60PIXYS0IXTH26N60P-ND252,19000 KčDirect
IXFH18N60XIXYS0IXFH18N60X-ND112,54927 KčSimilar
IXFH28N60P3IXYS0IXFH28N60P3-ND214,18000 KčSimilar
IXFH30N60PIXYS294IXFH30N60P-ND284,73000 KčSimilar
IXFH30N60QIXYS0IXFH30N60Q-ND146,74800 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
90114,47178 Kč10 302,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,47178 Kč
Unit Price with VAT:138,51085 Kč