IXFH30N60Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 114,47178 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 82
Unit Price: 149,72000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 2
Unit Price: 191,08000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 138,80000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 812
Unit Price: 148,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 50
Unit Price: 83,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 524
Unit Price: 153,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 29,80169 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 596
Unit Price: 78,74000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 27
Unit Price: 115,07000 Kč
Datasheet
N-Channel 600 V 30A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 30A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH30N60Q

DigiKey Part Number
IXFH30N60Q-ND
Manufacturer
Manufacturer Product Number
IXFH30N60Q
Description
MOSFET N-CH 600V 30A TO247AD
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
230mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT23F60BMicrochip Technology0APT23F60B-ND114,47178 KčSimilar
IPW60R125C6FKSA1Infineon Technologies82448-IPW60R125C6FKSA1-ND149,72000 KčSimilar
IRFP22N60KPBFVishay Siliconix2IRFP22N60KPBF-ND191,08000 KčSimilar
SIHG17N80E-GE3Vishay Siliconix0SIHG17N80E-GE3-ND138,80000 KčSimilar
SPW17N80C3FKSA1Infineon Technologies1 812SPW17N80C3FKSA1-ND148,88000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable