N-Channel 650 V 13.7A (Ta) 130W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK14N65W,S1F

DigiKey Part Number
TK14N65WS1F-ND
Manufacturer
Manufacturer Product Number
TK14N65W,S1F
Description
MOSFET N-CH 650V 13.7A TO247
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 13.7A (Ta) 130W (Tc) Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
TK14N65W,S1F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 6.9A, 10V
Vgs(th) (Max) @ Id
3.5V @ 690µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
3064,47800 Kč1 934,34 Kč
12053,32267 Kč6 398,72 Kč
51045,14365 Kč23 023,26 Kč
1 02042,15904 Kč43 002,22 Kč
2 01039,71244 Kč79 822,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč