Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW19NM60N | |
|---|---|
DigiKey Part Number | 497-13792-5-ND |
Manufacturer | |
Manufacturer Product Number | STW19NM60N |
Description | MOSFET N-CH 600V 13A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 110W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW19NM60N Models |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 50 V |
Packaging Tube | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 285mOhm @ 6.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP22N60KPBF | Vishay Siliconix | 2 | IRFP22N60KPBF-ND | 191,08000 Kč | Similar |
| IRFP26N60LPBF | Vishay Siliconix | 0 | IRFP26N60LPBF-ND | 0,00000 Kč | Similar |
| IRFP27N60KPBF | Vishay Siliconix | 0 | IRFP27N60KPBF-ND | 0,00000 Kč | Similar |
| IXFH18N60X | IXYS | 0 | IXFH18N60X-ND | 112,54927 Kč | Similar |
| IXFH28N60P3 | IXYS | 0 | IXFH28N60P3-ND | 214,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 543 | 29,80169 Kč | 16 182,32 Kč |
| Unit Price without VAT: | 29,80169 Kč |
|---|---|
| Unit Price with VAT: | 36,06004 Kč |








