IXFH18N60X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 97,44753 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 2
Unit Price: 191,08000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 96,59000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 138,80000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 812
Unit Price: 148,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 50
Unit Price: 83,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 519
Unit Price: 97,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 524
Unit Price: 153,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 29,80169 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 303
Unit Price: 154,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 580
Unit Price: 162,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 557
Unit Price: 146,99000 Kč
Datasheet
N-Channel 600 V 18A (Tc) 320W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH18N60X

DigiKey Part Number
IXFH18N60X-ND
Manufacturer
Manufacturer Product Number
IXFH18N60X
Description
MOSFET N-CH 600V 18A TO247
Customer Reference
Detailed Description
N-Channel 600 V 18A (Tc) 320W (Tc) Through Hole TO-247 (IXTH)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
320W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
230mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH18N65X2IXYS0238-IXFH18N65X2-ND97,44753 KčMFR Recommended
IRFP22N60KPBFVishay Siliconix2IRFP22N60KPBF-ND191,08000 KčSimilar
SIHG15N60E-GE3Vishay Siliconix0SIHG15N60E-GE3-ND96,59000 KčSimilar
SIHG17N80E-GE3Vishay Siliconix0SIHG17N80E-GE3-ND138,80000 KčSimilar
SPW17N80C3FKSA1Infineon Technologies1 812SPW17N80C3FKSA1-ND148,88000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes