IXFH18N65X2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 381
Unit Price: 156,86000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 282
Unit Price: 223,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 289
Unit Price: 175,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 582
Unit Price: 90,50000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 20
Unit Price: 135,02000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 13
Unit Price: 186,25000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 23
Unit Price: 128,51000 Kč
Datasheet
N-Channel 650 V 18A (Tc) 290W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH18N65X2

DigiKey Part Number
238-IXFH18N65X2-ND
Manufacturer
Manufacturer Product Number
IXFH18N65X2
Description
MOSFET N-CH 650V 18A TO247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 18A (Tc) 290W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1520 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
290W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
200mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCH190N65F-F155onsemi381FCH190N65F-F155-ND156,86000 KčSimilar
SCT3120ALGC11Rohm Semiconductor282SCT3120ALGC11-ND223,63000 KčSimilar
STW26NM60NSTMicroelectronics289497-9066-5-ND175,33000 KčSimilar
STW27N60M2-EPSTMicroelectronics582497-16490-5-ND90,50000 KčSimilar
TK16N60W,S1VFToshiba Semiconductor and Storage20TK16N60WS1VF-ND135,02000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30097,44753 Kč29 234,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,44753 Kč
Unit Price with VAT:117,91151 Kč