Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3560 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 695W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 260mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPW17N80C3FKSA1 | Infineon Technologies | 1 812 | SPW17N80C3FKSA1-ND | 148,88000 Kč | Similar |
| STW18N60M2 | STMicroelectronics | 50 | 497-15284-5-ND | 83,78000 Kč | Similar |
| STW18NM60N | STMicroelectronics | 524 | 497-STW18NM60N-ND | 153,92000 Kč | Similar |
| STW20NM60 | STMicroelectronics | 303 | 497-3263-5-ND | 154,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 30 | 126,26100 Kč | 3 787,83 Kč |
| 120 | 106,93758 Kč | 12 832,51 Kč |
| 510 | 92,78686 Kč | 47 321,30 Kč |
| 1 020 | 90,78218 Kč | 92 597,82 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |




