Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3820 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package ISOPLUS247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW18N60M2 | STMicroelectronics | 50 | 497-15284-5-ND | 83,78000 Kč | Similar |
| STW18NM60N | STMicroelectronics | 524 | 497-STW18NM60N-ND | 153,92000 Kč | Similar |
| STW19NM60N | STMicroelectronics | 0 | 497-13792-5-ND | 29,80169 Kč | Similar |
| STW21NM60ND | STMicroelectronics | 0 | 497-8453-5-ND | 66,14370 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 218,15103 Kč | 65 445,31 Kč |
| Unit Price without VAT: | 218,15103 Kč |
|---|---|
| Unit Price with VAT: | 263,96275 Kč |



