Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW21NM60ND | |
|---|---|
DigiKey Part Number | 497-8453-5-ND |
Manufacturer | |
Manufacturer Product Number | STW21NM60ND |
Description | MOSFET N-CH 600V 17A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 140W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW21NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 220mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT23F60B | Microchip Technology | 0 | APT23F60B-ND | 114,47178 Kč | Similar |
| IXFH28N60P3 | IXYS | 0 | IXFH28N60P3-ND | 214,18000 Kč | Similar |
| IXFH30N60P | IXYS | 294 | IXFH30N60P-ND | 284,73000 Kč | Similar |
| IXFR30N60P | IXYS | 0 | IXFR30N60P-ND | 218,15103 Kč | Similar |
| IXFX32N80P | IXYS | 0 | IXFX32N80P-ND | 282,93197 Kč | Similar |







