Similar
Similar
Similar
Similar
Similar

IXTH30N60L2 | |
|---|---|
DigiKey Part Number | 238-IXTH30N60L2-ND |
Manufacturer | |
Manufacturer Product Number | IXTH30N60L2 |
Description | MOSFET N-CH 600V 30A TO247 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 540W (Tc) Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
EDA/CAD Models | IXTH30N60L2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 335 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 540W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 240mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT34F60B | Microchip Technology | 0 | APT34F60B-ND | 255,13625 Kč | Similar |
| IPW60R125C6FKSA1 | Infineon Technologies | 82 | 448-IPW60R125C6FKSA1-ND | 149,72000 Kč | Similar |
| SIHG15N60E-GE3 | Vishay Siliconix | 0 | SIHG15N60E-GE3-ND | 96,59000 Kč | Similar |
| SPW17N80C3FKSA1 | Infineon Technologies | 1 812 | SPW17N80C3FKSA1-ND | 148,88000 Kč | Similar |
| STW18N60M2 | STMicroelectronics | 50 | 497-15284-5-ND | 83,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,47000 Kč | 506,47 Kč |
| 30 | 321,66133 Kč | 9 649,84 Kč |
| 120 | 281,23850 Kč | 33 748,62 Kč |
| 510 | 276,39420 Kč | 140 961,04 Kč |
| Unit Price without VAT: | 506,47000 Kč |
|---|---|
| Unit Price with VAT: | 612,82870 Kč |





