APT34F60B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 510
Unit Price: 334,50000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: 172,81000 Kč
Datasheet

Similar


onsemi
In Stock: 93
Unit Price: 153,08000 Kč
Datasheet

Similar


onsemi
In Stock: 182
Unit Price: 138,59000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 5 042
Unit Price: 192,97000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 89,10220 Kč

Similar


IXYS
In Stock: 351
Unit Price: 287,04000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 597,98103 Kč
Datasheet

Similar


IXYS
In Stock: 201
Unit Price: 514,87000 Kč
Datasheet

Similar


IXYS
In Stock: 515
Unit Price: 558,97000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 110,20520 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 600 V 36A (Tc) 624W (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT34F60B

DigiKey Part Number
APT34F60B-ND
Manufacturer
Manufacturer Product Number
APT34F60B
Description
MOSFET N-CH 600V 36A TO247
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 36A (Tc) 624W (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6640 pF @ 25 V
FET Type
Power Dissipation (Max)
624W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247 [B]
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
210mOhm @ 17A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH36N60PIXYS510IXFH36N60P-ND334,50000 KčDirect
AOK20S60LAlpha & Omega Semiconductor Inc.0785-1533-5-ND0,00000 KčSimilar
FCH150N65F-F155onsemi262FCH150N65F-F155-ND172,81000 KčSimilar
FCH165N60Eonsemi93FCH165N60EOS-ND153,08000 KčSimilar
FCH170N60onsemi182FCH170N60-ND138,59000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40255,13625 Kč10 205,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:255,13625 Kč
Unit Price with VAT:308,71486 Kč