MFR Recommended
Similar
Similar
Similar
Similar
Similar

SPW20N60CFDFKSA1 | |
|---|---|
DigiKey Part Number | SPW20N60CFDFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW20N60CFDFKSA1 |
Description | MOSFET N-CH 650V 20.7A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPW20N60CFDFKSA1 Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 220mOhm @ 13.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW60R180P7XKSA1 | Infineon Technologies | 0 | IPW60R180P7XKSA1-ND | 94,91000 Kč | MFR Recommended |
| IXFH22N60P | IXYS | 0 | IXFH22N60P-ND | 121,25717 Kč | Similar |
| IXFH30N60P | IXYS | 294 | IXFH30N60P-ND | 284,73000 Kč | Similar |
| IXTH30N60P | IXYS | 313 | IXTH30N60P-ND | 283,26000 Kč | Similar |
| SIHG22N65E-GE3 | Vishay Siliconix | 0 | SIHG22N65E-GE3-ND | 61,11678 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 63,03075 Kč | 15 127,38 Kč |
| Unit Price without VAT: | 63,03075 Kč |
|---|---|
| Unit Price with VAT: | 76,26721 Kč |






