
SPW15N60C3FKSA1 | |
|---|---|
DigiKey Part Number | SPW15N60C3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW15N60C3FKSA1 |
Description | MOSFET N-CH 650V 15A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 156W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 675µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1660 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 9.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW60R180P7XKSA1 | Infineon Technologies | 0 | IPW60R180P7XKSA1-ND | 94,91000 Kč | Similar |
| IXFX32N80P | IXYS | 0 | IXFX32N80P-ND | 282,93197 Kč | Similar |
| IXTH26N60P | IXYS | 0 | IXTH26N60P-ND | 252,19000 Kč | Similar |
| IXTQ18N60P | IXYS | 0 | IXTQ18N60P-ND | 84,16350 Kč | Similar |
| STW15NK90Z | STMicroelectronics | 297 | 497-3557-5-ND | 234,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 30 | 85,00700 Kč | 2 550,21 Kč |
| 120 | 70,60575 Kč | 8 472,69 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |

