IRFP27N60KPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 90,08000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 139
Unit Price: 94,49000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 88
Unit Price: 94,28000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 213,13000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 180,16000 Kč
Datasheet

Similar


IXYS
In Stock: 556
Unit Price: 280,53000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 199,69867 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 211,87000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 424,16000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 86
Unit Price: 95,12000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 469
Unit Price: 117,38000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 360
Unit Price: 62,78400 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 84
Unit Price: 78,32000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 524
Unit Price: 143,84000 Kč
Datasheet
N-Channel 600 V 27A (Tc) 500W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP27N60KPBF

DigiKey Part Number
IRFP27N60KPBF-ND
Manufacturer
Manufacturer Product Number
IRFP27N60KPBF
Description
MOSFET N-CH 600V 27A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 27A (Tc) 500W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes