Direct
Similar
Similar
Similar
Similar

SPW17N80C3A | |
|---|---|
DigiKey Part Number | SPW17N80C3A-ND |
Manufacturer | |
Manufacturer Product Number | SPW17N80C3A |
Description | MOSFET N-CH 800V 17A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 227W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 177 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2320 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPW17N80C3FKSA1 | Infineon Technologies | 1 812 | SPW17N80C3FKSA1-ND | 148,88000 Kč | Direct |
| IXFH20N85X | IXYS | 121 | IXFH20N85X-ND | 273,39000 Kč | Similar |
| IXFH9N80 | IXYS | 0 | IXFH9N80-ND | 108,67867 Kč | Similar |
| IXFR32N80Q3 | IXYS | 277 | IXFR32N80Q3-ND | 866,38000 Kč | Similar |
| IXFX27N80Q | IXYS | 295 | IXFX27N80Q-ND | 689,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 67,55146 Kč | 16 212,35 Kč |
| Unit Price without VAT: | 67,55146 Kč |
|---|---|
| Unit Price with VAT: | 81,73727 Kč |








