N-Channel 850 V 20A (Tc) 540W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH20N85X

DigiKey Part Number
IXFH20N85X-ND
Manufacturer
Manufacturer Product Number
IXFH20N85X
Description
MOSFET N-CH 850V 20A TO247
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 850 V 20A (Tc) 540W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1660 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
540W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
850 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
330mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1273,39000 Kč273,39 Kč
30164,51933 Kč4 935,58 Kč
120140,63583 Kč16 876,30 Kč
510124,94057 Kč63 719,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:273,39000 Kč
Unit Price with VAT:330,80190 Kč