
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 650W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFPC60LCPBF | Vishay Siliconix | 531 | IRFPC60LCPBF-ND | 7,51000 Kč | Similar |
| IRFPC60PBF | Vishay Siliconix | 203 | IRFPC60PBF-ND | 7,51000 Kč | Similar |
| STW11NM80 | STMicroelectronics | 501 | 497-4420-5-ND | 5,02000 Kč | Similar |
| STW12NK80Z | STMicroelectronics | 568 | 497-3256-5-ND | 5,36000 Kč | Similar |
| STW15N80K5 | STMicroelectronics | 556 | 497-13447-ND | 4,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,15000 Kč | 327,15 Kč |
| 30 | 199,95000 Kč | 5 998,50 Kč |
| 120 | 172,07508 Kč | 20 649,01 Kč |
| 510 | 157,74769 Kč | 80 451,32 Kč |
| Unit Price without VAT: | 327,15000 Kč |
|---|---|
| Unit Price with VAT: | 395,85150 Kč |

