
STW12NK80Z | |
|---|---|
DigiKey Part Number | 497-3256-5-ND |
Manufacturer | |
Manufacturer Product Number | STW12NK80Z |
Description | MOSFET N-CH 800V 10.5A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 10.5A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW12NK80Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2620 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 5.25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 30 | 86,92467 Kč | 2 607,74 Kč |
| 120 | 72,65833 Kč | 8 719,00 Kč |
| 510 | 62,20143 Kč | 31 722,73 Kč |
| 1 020 | 58,38659 Kč | 59 554,32 Kč |
| 2 010 | 57,51875 Kč | 115 612,69 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |

