
IRFPC60PBF | |
|---|---|
DigiKey Part Number | IRFPC60PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFPC60PBF |
Description | MOSFET N-CH 600V 16A TO247-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 280W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFPC60PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 25 V |
FET Type | Power Dissipation (Max) 280W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 9.6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 25 | 128,35640 Kč | 3 208,91 Kč |
| 100 | 108,26360 Kč | 10 826,36 Kč |
| 500 | 92,19592 Kč | 46 097,96 Kč |
| 1 000 | 89,95018 Kč | 89 950,18 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |

