N-Channel 800 V 32A (Tc) 830W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK32N80P

DigiKey Part Number
238-IXFK32N80P-ND
Manufacturer
Manufacturer Product Number
IXFK32N80P
Description
MOSFET N-CH 800V 32A TO264AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 32A (Tc) 830W (Tc) Through Hole TO-264AA (IXFK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
830W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
270mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1441,38000 Kč441,38 Kč
25282,65840 Kč7 066,46 Kč
100244,99000 Kč24 499,00 Kč
500231,89940 Kč115 949,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:441,38000 Kč
Unit Price with VAT:534,06980 Kč