IXFK34N80 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 560,23000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7
Unit Price: 346,26000 Kč
Datasheet
N-Channel 800 V 34A (Tc) 560W (Tc) Through Hole TO-264AA (IXFK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFK34N80

DigiKey Part Number
IXFK34N80-ND
Manufacturer
Manufacturer Product Number
IXFK34N80
Description
MOSFET N-CH 800V 34A TO-264AA
Customer Reference
Detailed Description
N-Channel 800 V 34A (Tc) 560W (Tc) Through Hole TO-264AA (IXFK)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
560W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-264AA (IXFK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
240mOhm @ 17A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFK44N80PIXYS0238-IXFK44N80P-ND560,23000 KčDirect
APT38F80LMicrochip Technology7APT38F80L-ND346,26000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes