N-Channel 800 V 41A (Tc) 1040W (Tc) Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT38F80L

DigiKey Part Number
APT38F80L-ND
Manufacturer
Manufacturer Product Number
APT38F80L
Description
MOSFET N-CH 800V 41A TO264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 41A (Tc) 1040W (Tc) Through Hole TO-264 (L)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8070 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1040W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-264 (L)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
240mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFK32N80PIXYS300238-IXFK32N80P-ND17,86000 KčSimilar
IXFK32N80Q3IXYS442IXFK32N80Q3-ND29,17000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1346,26000 Kč346,26 Kč
100281,11070 Kč28 111,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:346,26000 Kč
Unit Price with VAT:418,97460 Kč