N-Channel 600 V 22A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH22N60P3

DigiKey Part Number
IXFH22N60P3-ND
Manufacturer
Manufacturer Product Number
IXFH22N60P3
Description
MOSFET N-CH 600V 22A TO247AD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 500W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247AD (IXFH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
30110,62433 Kč3 318,73 Kč
12093,26258 Kč11 191,51 Kč
51080,54092 Kč41 075,87 Kč
1 02077,29899 Kč78 844,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč