AOK18N65L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 203,39920 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 537
Unit Price: 212,71000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 203
Unit Price: 212,71000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 169,87000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 86,46277 Kč
Datasheet

Similar


IXYS
In Stock: 705
Unit Price: 170,71000 Kč
Datasheet

Similar


IXYS
In Stock: 277
Unit Price: 774,41000 Kč
Datasheet

Similar


IXYS
In Stock: 295
Unit Price: 616,92000 Kč
Datasheet

Similar


IXYS
In Stock: 303
Unit Price: 130,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 111
Unit Price: 142,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 556
Unit Price: 121,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 473
Unit Price: 83,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 555
Unit Price: 192,97000 Kč
Datasheet
N-Channel 650 V 18A (Tc) 417W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK18N65L

DigiKey Part Number
785-1589-5-ND
Manufacturer
Manufacturer Product Number
AOK18N65L
Description
MOSFET N-CH 650V 18A TO247
Customer Reference
Detailed Description
N-Channel 650 V 18A (Tc) 417W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
390mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3785 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes