N-Channel 600 V 12A (Tc) 90W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW18N60DM2

DigiKey Part Number
497-16340-5-ND
Manufacturer
Manufacturer Product Number
STW18N60DM2
Description
MOSFET N-CH 600V 12A TO247
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 90W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW18N60DM2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 100 V
Part Status
Last Time Buy
Power Dissipation (Max)
90W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
295mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOK20N60LAlpha & Omega Semiconductor Inc.74785-1532-5-ND125,78000 KčSimilar
IXFH18N60PIXYS0IXFH18N60P-ND188,77000 KčSimilar
IXFH22N60PIXYS0IXFH22N60P-ND121,25717 KčSimilar
IXFH22N60P3IXYS705IXFH22N60P3-ND189,61000 KčSimilar
IXFH24N80PIXYS4238-IXFH24N80P-ND327,15000 KčSimilar
In-Stock: 381
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 10.09.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
3042,54200 Kč1 276,26 Kč
12034,75167 Kč4 170,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč