IRFP21N60LPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 203
Unit Price: 212,71000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 74
Unit Price: 125,78000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 279,48350 Kč
Datasheet

Similar


Microchip Technology
In Stock: 20
Unit Price: 274,44000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 188,77000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 121,25717 Kč
Datasheet

Similar


IXYS
In Stock: 705
Unit Price: 189,61000 Kč
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: 327,15000 Kč
Datasheet

Similar


IXYS
In Stock: 295
Unit Price: 689,36000 Kč
Datasheet

Similar


IXYS
In Stock: 23
Unit Price: 202,84000 Kč
Datasheet

Similar


IXYS
In Stock: 596
Unit Price: 562,75000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 136
Unit Price: 150,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 524
Unit Price: 153,92000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 30
Unit Price: 137,75000 Kč
Datasheet
N-Channel 600 V 21A (Tc) 330W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP21N60LPBF

DigiKey Part Number
IRFP21N60LPBF-ND
Manufacturer
Manufacturer Product Number
IRFP21N60LPBF
Description
MOSFET N-CH 600V 21A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) 330W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP21N60LPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 25 V
FET Type
Power Dissipation (Max)
330W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
320mOhm @ 13A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFPC60PBFVishay Siliconix203IRFPC60PBF-ND212,71000 KčMFR Recommended
AOK20N60LAlpha & Omega Semiconductor Inc.74785-1532-5-ND125,78000 KčSimilar
APT6029BFLLGMicrochip Technology0APT6029BFLLG-ND279,48350 KčSimilar
APT6029BLLGMicrochip Technology20APT6029BLLG-ND274,44000 KčSimilar
IXFH18N60PIXYS0IXFH18N60P-ND188,77000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes