SIHG17N60D-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 203
Unit Price: 43,91000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 74
Unit Price: 25,97000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 35,07000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 17,85010 Kč
Datasheet

Similar


IXYS
In Stock: 705
Unit Price: 35,24000 Kč
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: 60,65000 Kč
Datasheet

Similar


IXYS
In Stock: 303
Unit Price: 27,01000 Kč
Datasheet

Similar


IXYS
In Stock: 296
Unit Price: 104,08000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 136
Unit Price: 24,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 524
Unit Price: 31,78000 Kč
Datasheet
N-Channel 600 V 17A (Tc) 277.8W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG17N60D-GE3

DigiKey Part Number
SIHG17N60D-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG17N60D-GE3
Description
MOSFET N-CH 600V 17A TO247AC
Customer Reference
Detailed Description
N-Channel 600 V 17A (Tc) 277.8W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
340mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1780 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
277.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes