IXFH20N60 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 74
Unit Price: 125,78000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 203,26060 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: 283,47000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4
Unit Price: 215,02000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 750
Unit Price: 169,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 711
Unit Price: 76,01000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 77,69260 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 147,20000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Vishay Siliconix
In Stock: 537
Unit Price: 198,85000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 203
Unit Price: 198,85000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 39,91678 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 39,91678 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 136
Unit Price: 120,32000 Kč
Datasheet
N-Channel 600 V 20A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH20N60

DigiKey Part Number
IXFH20N60-ND
Manufacturer
Manufacturer Product Number
IXFH20N60
Description
MOSFET N-CH 600V 20A TO-247AD
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
EDA/CAD Models
IXFH20N60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
350mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.