
IPW60R099CPFKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW60R099CPFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R099CPFKSA1 |
Description | MOSFET N-CH 650V 31A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 31A (Tc) 255W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R099CPFKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 255W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 99mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30N60BC6 | Microchip Technology | 0 | APT30N60BC6-ND | 118,35310 Kč | Similar |
| FCH104N60F-F085 | onsemi | 411 | FCH104N60F-F085OS-ND | 157,07000 Kč | Similar |
| FCH110N65F-F155 | onsemi | 360 | FCH110N65F-F155-ND | 192,97000 Kč | Similar |
| IXFH34N65X2 | IXYS | 2 789 | 238-IXFH34N65X2-ND | 234,97000 Kč | Similar |
| IXFR64N60Q3 | IXYS | 30 | IXFR64N60Q3-ND | 984,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 30 | 123,21633 Kč | 3 696,49 Kč |
| 120 | 103,70208 Kč | 12 444,25 Kč |
| 510 | 89,40373 Kč | 45 595,90 Kč |
| 1 020 | 84,18942 Kč | 85 873,21 Kč |
| 2 010 | 79,89425 Kč | 160 587,44 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |

