Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole TO-247 [B] N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT30N60BC6 | |
|---|---|
DigiKey Part Number | APT30N60BC6-ND |
Manufacturer | |
Manufacturer Product Number | APT30N60BC6 |
Description | MOSFET N-CH 600V 30A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole TO-247 [B] |
Category | Vgs(th) (Max) @ Id 3.5V @ 960µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2267 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 219W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247 [B] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 14.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXKH30N60C5 | IXYS | 0 | IXKH30N60C5-ND | 94,67300 Kč | Direct |
| AOK42S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1535-5-ND | 84,54583 Kč | Similar |
| FCH104N60 | onsemi | 0 | FCH104N60-ND | 0,00000 Kč | Similar |
| FCH125N60E | onsemi | 0 | FCH125N60E-ND | 0,00000 Kč | Similar |
| FCH130N60 | onsemi | 0 | FCH130N60-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 118,35310 Kč | 11 835,31 Kč |
| Unit Price without VAT: | 118,35310 Kč |
|---|---|
| Unit Price with VAT: | 143,20725 Kč |









