FCH25N60N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 263
Unit Price: 66,16000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 70
Unit Price: 79,72000 Kč
Datasheet

Similar


IXYS
In Stock: 3 809
Unit Price: 86,73000 Kč
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 361,23000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 151,29010 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 413
Unit Price: 65,70000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 31,64826 Kč
Datasheet
N-Channel 600 V 25A (Tc) 216W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH25N60N

DigiKey Part Number
FCH25N60NOS-ND
Manufacturer
Manufacturer Product Number
FCH25N60N
Description
MOSFET N-CH 600V 25A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 25A (Tc) 216W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH25N60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
126mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3352 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
216W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes