SIHG33N65E-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 136,48700 Kč

Similar


onsemi
In Stock: 423
Unit Price: 157,07000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 399
Unit Price: 122,84000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 133,19033 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 482
Unit Price: 200,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 745
Unit Price: 129,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 159,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 107,13845 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 295
Unit Price: 257,44000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 265
Unit Price: 226,99000 Kč
Datasheet
N-Channel 650 V 32.4A (Tc) 313W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG33N65E-GE3

DigiKey Part Number
SIHG33N65E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG33N65E-GE3
Description
MOSFET N-CH 650V 32.4A TO247AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 32.4A (Tc) 313W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 16.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
173 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4040 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
313W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50072,02314 Kč36 011,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,02314 Kč
Unit Price with VAT:87,14800 Kč