STW36NM60ND is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 445
Unit Price: 188,56000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 310
Unit Price: 226,78000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 750
Unit Price: 212,08000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 82
Unit Price: 149,72000 Kč
Datasheet

Similar


IXYS
In Stock: 2 789
Unit Price: 234,97000 Kč
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 720,65000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 559,77797 Kč
Datasheet

Similar


IXYS
In Stock: 201
Unit Price: 514,87000 Kč
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 984,60000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 487,79893 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 311,72790 Kč
Datasheet

Similar


IXYS
In Stock: 38
Unit Price: 715,82000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 466
Unit Price: 157,49000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 76,63850 Kč
Datasheet
N-Channel 600 V 29A (Tc) 190W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW36NM60ND

DigiKey Part Number
497-13888-5-ND
Manufacturer
Manufacturer Product Number
STW36NM60ND
Description
MOSFET N-CH 600V 29A TO247
Customer Reference
Detailed Description
N-Channel 600 V 29A (Tc) 190W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW36NM60ND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
80.4 nC @ 10 V
Mfr
Vgs (Max)
±25V
Series
Input Capacitance (Ciss) (Max) @ Vds
2785 pF @ 50 V
Packaging
Tube
Power Dissipation (Max)
190W (Tc)
Part Status
Obsolete
Operating Temperature
150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 14.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW60R099C6FKSA1Infineon Technologies445448-IPW60R099C6FKSA1-ND188,56000 KčSimilar
IPW60R099CPAFKSA1Infineon Technologies310IPW60R099CPAFKSA1-ND226,78000 KčSimilar
IPW60R099CPFKSA1Infineon Technologies750448-IPW60R099CPFKSA1-ND212,08000 KčSimilar
IPW60R125C6FKSA1Infineon Technologies82448-IPW60R125C6FKSA1-ND149,72000 KčSimilar
IXFH34N65X2IXYS2 789238-IXFH34N65X2-ND234,97000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes