IXFX44N60 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 759
Unit Price: 586,05000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 84,54583 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč

Similar


onsemi
In Stock: 446
Unit Price: 175,75000 Kč
Datasheet

Similar


onsemi
In Stock: 411
Unit Price: 157,07000 Kč
Datasheet

Similar


onsemi
In Stock: 360
Unit Price: 192,97000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 310
Unit Price: 226,78000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 48,06704 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 413
Unit Price: 283,05000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 65,40878 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 107,13845 Kč
Datasheet
N-Channel 600 V 44A (Tc) 560W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX44N60

DigiKey Part Number
IXFX44N60-ND
Manufacturer
Manufacturer Product Number
IXFX44N60
Description
MOSFET N-CH 600V 44A PLUS247
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 44A (Tc) 560W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
330 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8900 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
560W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PLUS247™-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFX64N60PIXYS759IXFX64N60P-ND586,05000 KčDirect
AOK42S60LAlpha & Omega Semiconductor Inc.0785-1535-5-ND84,54583 KčSimilar
APT43F60B2Microchip Technology0APT43F60B2-ND0,00000 KčSimilar
FCH104N60Fonsemi446FCH104N60F-ND175,75000 KčSimilar
FCH104N60F-F085onsemi411FCH104N60F-F085OS-ND157,07000 KčSimilar
Available To Order
Factory Stock: 300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300487,79893 Kč146 339,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:487,79893 Kč
Unit Price with VAT:590,23671 Kč