AOK42S60L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,52433 Kč

Similar


onsemi
In Stock: 0
Unit Price: 7,11000 Kč
Datasheet

Similar


onsemi
In Stock: 423
Unit Price: 6,36000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 480
Unit Price: 6,54000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 750
Unit Price: 7,34000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 93
Unit Price: 5,19000 Kč
Datasheet

Similar


IXYS
In Stock: 3 809
Unit Price: 8,55000 Kč
Datasheet

Similar


IXYS
In Stock: 272
Unit Price: 18,03000 Kč
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 35,61000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 13,93550 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 8,90547 Kč
Datasheet

Similar


IXYS
In Stock: 38
Unit Price: 25,93000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,52390 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 6,58000 Kč
Datasheet
N-Channel 600 V 39A (Tc) 417W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK42S60L

DigiKey Part Number
785-1535-5-ND
Manufacturer
Manufacturer Product Number
AOK42S60L
Description
MOSFET N-CH 600V 39A TO247
Customer Reference
Detailed Description
N-Channel 600 V 39A (Tc) 417W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2154 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes