Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SIHG33N60E-GE3 | |
|---|---|
DigiKey Part Number | SIHG33N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG33N60E-GE3 |
Description | MOSFET N-CH 600V 33A TO247AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 33A (Tc) 278W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3508 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 109,92500 Kč | 1 099,25 Kč |
| 100 | 80,14520 Kč | 8 014,52 Kč |
| 500 | 67,45734 Kč | 33 728,67 Kč |
| 1 000 | 63,38561 Kč | 63 385,61 Kč |
| 2 000 | 62,99400 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |









