Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8860 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 830W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PLUS247™-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 135mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK42S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1535-5-ND | 84,54583 Kč | Similar |
| APT56F60B2 | Microchip Technology | 0 | APT56F60B2-ND | 479,38433 Kč | Similar |
| FCH130N60 | onsemi | 0 | FCH130N60-ND | 0,00000 Kč | Similar |
| IPW60R099C6FKSA1 | Infineon Technologies | 480 | 448-IPW60R099C6FKSA1-ND | 161,47000 Kč | Similar |
| IPW60R099CPAFKSA1 | Infineon Technologies | 310 | IPW60R099CPAFKSA1-ND | 194,23000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 311,72790 Kč | 93 518,37 Kč |
| Unit Price without VAT: | 311,72790 Kč |
|---|---|
| Unit Price with VAT: | 377,19076 Kč |









