FCH130N60 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 259
Unit Price: 2 204,42000 Kč
Datasheet

Similar


IXYS
In Stock: 2 789
Unit Price: 3 440,37000 Kč
Datasheet

Similar


IXYS
In Stock: 351
Unit Price: 4 202,84000 Kč
Datasheet

Similar


IXYS
In Stock: 272
Unit Price: 7 274,27000 Kč
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 10 551,68000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 8 196,19683 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 7 464,89000 Kč
Datasheet

Similar


IXYS
In Stock: 201
Unit Price: 7 538,67000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 7 142,28897 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4 564,27973 Kč
Datasheet

Similar


IXYS
In Stock: 38
Unit Price: 10 480,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 413
Unit Price: 4 144,43000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1 122,13102 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 235
Unit Price: 3 720,15000 Kč
Datasheet
N-Channel 600 V 28A (Tc) 278W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH130N60

DigiKey Part Number
FCH130N60-ND
Manufacturer
Manufacturer Product Number
FCH130N60
Description
MOSFET N-CH 600V 28A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 28A (Tc) 278W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH130N60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3590 pF @ 380 V
Part Status
Obsolete
Power Dissipation (Max)
278W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
130mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTHL120N60S5Zonsemi259488-NTHL120N60S5Z-ND2 204,42000 KčMFR Recommended
IXFH34N65X2IXYS2 789238-IXFH34N65X2-ND3 440,37000 KčSimilar
IXFH50N60P3IXYS351238-IXFH50N60P3-ND4 202,84000 KčSimilar
IXFK48N60PIXYS272IXFK48N60P-ND7 274,27000 KčSimilar
IXFK48N60Q3IXYS6IXFK48N60Q3-ND10 551,68000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes